reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SZS-2A SS :: Cord intermediate switch with button, 1-pin OFF

Item-No.: SZS-2A SS
Colour:

€4,10
Category of goods: 1

SZS-2A SS

  • Product Description
  • Technical information
  • General
    • Type
    • Cord intermediate switch
    • Design
    • Circuit breaker with push button
    • Assembly
    • Strain relief, screwed
    • Pole number
    • 1
    • Colour
    • Housing black/knob black
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 250 V / 2(1) A
  • Measures
    • Length
    • 82 mm
    • Width
    • 31 mm
    • Height
    • 23 mm
  • Implementation
    • Cable cross-section
    • 2 x 0.75 + 3 x 0.75 mm²

Cord intermediate switch with push button

Screwed housing and strain relief. Reversible strain relief for 2 or 3-wire round cable, 2 connection terminals.



Manufacturer : INTER BÄR GMBH
Factory number : 5044-004.01
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cord intermediate switch
    • Design
    • Circuit breaker with push button
    • Assembly
    • Strain relief, screwed
    • Pole number
    • 1
    • Colour
    • Housing black/knob black
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 250 V / 2(1) A
  • Measures
    • Length
    • 82 mm
    • Width
    • 31 mm
    • Height
    • 23 mm
  • Implementation
    • Cable cross-section
    • 2 x 0.75 + 3 x 0.75 mm²
Datasheet/manual