reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SES-SW :: Cord-end switch, 10 A, 250 V, 1-pole OFF, black

Item-No.: SES-SW
Colour:

€5,70
Category of goods: 1

SES-SW

  • Product Description
  • Technical information
  • General
    • Type
    • Cord limit switch
    • Design
    • Circuit breaker with rocker
    • Assembly
    • Strain relief, screwed
    • Pole number
    • 1
    • Colour
    • Black
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 250 V / 10 A
  • Measures
    • Length
    • 46 mm
    • Width
    • 30 mm
    • Height
    • 20 mm

Cord-end switch with rocker, black

Screwed housing and strain relief, head contact screws.



Manufacturer : INTER BÄR GMBH
Factory number : 8016-002.01
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cord limit switch
    • Design
    • Circuit breaker with rocker
    • Assembly
    • Strain relief, screwed
    • Pole number
    • 1
    • Colour
    • Black
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 250 V / 10 A
  • Measures
    • Length
    • 46 mm
    • Width
    • 30 mm
    • Height
    • 20 mm
Datasheet/manual