reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SN WS :: Cord intermediate switch with rocker switch, 1-pin OFF

Item-No.: EL SN WS
Colour:

€2,75
Category of goods: 1 = discountable

EL SN WS

  • Product Description
  • Technical information
  • General
    • Type
    • Cord intermediate switch
    • Design
    • Circuit breaker with rocker
    • Assembly
    • Strain relief
    • Pole number
    • 1
    • Colour
    • Housing white/rocker white
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 250 V / 2 A

Cord switch, for 2-pin cable, 1-pin switched.



Manufacturer : KOPP
Factory number : 1913.1708.6
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cord intermediate switch
    • Design
    • Circuit breaker with rocker
    • Assembly
    • Strain relief
    • Pole number
    • 1
    • Colour
    • Housing white/rocker white
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 250 V / 2 A
Datasheet/manual