reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ESZ :: Built-in pull switch, 2 A, 250 V, 1-pin

Item-No.: EL ESZ
€1,90
Category of goods: 1


EL ESZ

  • Product Description
  • Technical information
  • General
    • Type
    • Pull circuit breaker
    • Pole number
    • 1
    • Colour
    • Black
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 250 V / 2 A

Built-in pull switch

Height: 25 mm
Width: 13 mm
Depth: 10 mm
Cord: 180 mm
Handle on cord: 20 mm



Manufacturer : KOPP
Factory number : 1917.0008.4
Package weight : 0.0065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pull circuit breaker
    • Pole number
    • 1
    • Colour
    • Black
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 250 V / 2 A
Datasheet/manual