reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DKS 6 :: Push-button off switch 2 A-250 V~, 1-pin

Item-No.: DKS 6
€3,20
Category of goods: 1 = discountable

DKS 6

  • Product Description
  • Technical information
  • General
    • Type
    • Circuit breaker push button
    • Assembly
    • Central mounting M10x1.0 mm
    • Pole number
    • 1
    • Colour
    • knob: white
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 250 V / 6(2) A
  • Measures
    • Length
    • 27 mm
    • Width
    • 16 mm
    • Height
    • 29.7 mm

Flush-mount push button



Manufacturer : INTER BÄR GMBH
Factory number : 8001-007-01
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circuit breaker push button
    • Assembly
    • Central mounting M10x1.0 mm
    • Pole number
    • 1
    • Colour
    • knob: white
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 250 V / 6(2) A
  • Measures
    • Length
    • 27 mm
    • Width
    • 16 mm
    • Height
    • 29.7 mm
Datasheet/manual