reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROZ 141 :: 48.3-cm (19") socket outlet 2 U, grey

Item-No.: ROZ 141
€34,95
Category of goods: 0


ROZ 141

  • Product Description
  • Technical information
  • General
    • Type
    • 48 cm (19”) socket outlet
    • Design
    • 8-fold power strip
    • Mounting form
    • 2 height units
    • Colour
    • Grey
8-way socket outlet for 48.3-cm (19") installation

• 19" PVC socket outlet
• 8-way version, grey
• Socket inserts rotated by 35° in plastic profile
• Connection cable: 2 m, white, H05VV-F 3G 1.5 mm²,
• 250 VAC/16 A with angled earthing-pin plug
• Height 54 mm (1.2 U)
• Mounting brackets included to allow any mounting position



Package weight : 0.866 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48 cm (19”) socket outlet
    • Design
    • 8-fold power strip
    • Mounting form
    • 2 height units
    • Colour
    • Grey
Datasheet/manual