reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROZ 130 :: Blanking plates for 440/330/340/341 series


ROZ 130

  • Product Description
  • Technical information
  • General
    • Type
    • 48 cm (19”) shelf
    • Mounting form
    • 2 height units

48.3-cm (19") blanking plate

• For server cabinets:
- Series 340 - 43
- Series 341 - 43
- Series 330 - 065
- Series 330 - 095
- Series 330 - 125
- Series 440
• 2 HU (height unit = 4.455 cm)



Package weight : 0.339 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48 cm (19”) shelf
    • Mounting form
    • 2 height units
Datasheet/manual