reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROZ 125 :: Blanking plates for 440/330/340/341 series

Item-No.: ROZ 125
€6,95
Category of goods: 0


ROZ 125

  • Product Description
  • Technical information
  • General
    • Type
    • 48 cm (19”) shelf
    • Mounting form
    • 1 height unit

48.3-cm (19") blanking plate for server cabinets:

• Series 340 ­ 43
• Series 341 ­ 43
• Series 330 ­ 065
• Series 330 ­ 095
• Series 330 ­ 125
• Series 440

Colour: RAL 7035

Fixing materials not included

1 HU (height unit = 4.455 cm)



Package weight : 0.167 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48 cm (19”) shelf
    • Mounting form
    • 1 height unit
Datasheet/manual