reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MR 10-SCHRAUBE :: Screw set (20 pcs) for mini rack 25.4 cm (10")

Item-No.: MR 10-SCHRAUBE
€4,95
Category of goods: 0


MR 10-SCHRAUBE

  • Product Description
  • Technical information
  • General
    • Type
    • Screw set
    • Design
    • For 25.4 (10”) mini-rack
    • Mounting form
    • Cage nut

Screw set for 25.4 cm (10" mini rack system)

• 20 pieces M6 cage nuts
• 20 pieces M6 plastic washers
• 20 pieces M6 x 20 mm fillister head screws



Package weight : 0.222 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw set
    • Design
    • For 25.4 (10”) mini-rack
    • Mounting form
    • Cage nut
Datasheet/manual