reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MR 10-PLATTE :: Blanking plate for mini rack 25.4 cm (10")

Item-No.: MR 10-PLATTE
€3,10
Category of goods: 0


MR 10-PLATTE

  • Product Description
  • Technical information
  • General
    • Type
    • Blind plate
    • Design
    • For 25.4 (10”) mini-rack
    • Mounting form
    • 1 height unit

Blanking plate, 1 height unit



Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blind plate
    • Design
    • For 25.4 (10”) mini-rack
    • Mounting form
    • 1 height unit
Datasheet/manual