reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MBOX 6918302 :: Housing standing/wall mount size "M"

Item-No.: MBOX 6918302
€84,95
Category of goods: 0

MBOX 6918302

  • Product Description
  • Technical information
  • General
    • Type
    • Peripheral housing
    • Design
    • Free-standing or wall-mountable
    • Material
    • Aluminium
    • Colour
    • RAL 9005, jet black
  • Measures
    • Width
    • 365 mm
    • Height
    • 250 mm
    • Depth
    • 60 mm
  • Weights
    • Weight
    • 1.25 kg
  • Clever , thoughtful Box for storing peripherals and cables
  • Suitable for standing or wall mounting
  • Ensures fine example on / under your desk or on a wall
  • Cable entry from three directions possible (left / right / bottom)
  • 2 x 3 outbreaks for taking out of antennas at the top
  • Devices can be easily attached to the special grid the back with Velcro
  • Closing the snap closure ( not locked)
  • material Aluminium
  • Paint RAL9005 , deep black
  • protection IP10


Delivery includes: . 1 x M - Box and lid , 4 x for Installation / mounting bracket , Velcro , Mounting materials included dowels and screws.



Manufacturer : EFB-ELEKTRONIK
Factory number : 691830.2
Package weight : 1.313 kg
RoHS : conform
Technical information
  • General
    • Type
    • Peripheral housing
    • Design
    • Free-standing or wall-mountable
    • Material
    • Aluminium
    • Colour
    • RAL 9005, jet black
  • Measures
    • Width
    • 365 mm
    • Height
    • 250 mm
    • Depth
    • 60 mm
  • Weights
    • Weight
    • 1.25 kg
Datasheet/manual