reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK FAU02FG :: 19" fan tray with 2 fans, grey, 1U

Item-No.: LOGILINK FAU02FG
€63,95
Category of goods: 0


LOGILINK FAU02FG

  • Product Description
  • Technical information
  • General
    • Type
    • 48-cm (19”) fan tray
    • Design
    • Network cabinet ventilation
    • Mounting form
    • 1 height unit
    • Material
    • Steel sheet
    • Colour
    • Grey
Fan tray for installation in a 19 "rack or a 19" rack


  • Air flow: 95-115 CFM
  • Input voltage: 220-240 volts, 50 / 60Hz
  • fan speeds: 2700-3100 rpm
  • Volume: 44-49dB (A)
  • Material: 1.5mm sheet steel


Manufacturer : LOGILINK
Factory number : FAU02FG
Package weight : 3.495 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48-cm (19”) fan tray
    • Design
    • Network cabinet ventilation
    • Mounting form
    • 1 height unit
    • Material
    • Steel sheet
    • Colour
    • Grey
Datasheet/manual