reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY RM-1940 :: 48.3 cm (19") server housing, 4 U, black


RM-1940

  • Product Description
  • Technical information
  • General
    • Type
    • 48 cm (19”) housing
    • Design
    • Without power supply
    • Mounting form
    • 4 height units
    • Material
    • Steel sheet
    • Colour
    • Black
  • Measures
    • Width
    • 488 mm
    • Height
    • 178 mm
    • Depth
    • 523 mm

RackMax RM-1940 — rack — easy integration — 4 U — Mini-ATX

• 19" industrial server housing with 520-mm depth
• Supports 2x USB 2.0 ports
• LED for power supply, hard drive access
• Power and reset switch
• Supports EATX, ATX and microATX mainboards
• Supports ATX or PS/2 power supply
• With space for 7x expansion cards
• Precise finish using high-end punching machine
• High-quality aluminium bezel

The RM-1940 is a reliable, stable 4-U server housing with 520-mm depth. It supports all EATX, ATX
and microATX mainboards with a dual-core/quad-core processor and has seven expansion slots for PCI or
PCI Express cards. Although it is small on price, the RM-1940 is big on quality, with a high-end aluminium front bezel. Three 80-mm and
two 60-mm fans can be fitted at the front for ventilation. In addition, the RM-1940 supports standard ATX or PS/2 power supplies.



Manufacturer : RAIDSONIC
Factory number : 19400
Package weight : 13.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48 cm (19”) housing
    • Design
    • Without power supply
    • Mounting form
    • 4 height units
    • Material
    • Steel sheet
    • Colour
    • Black
  • Measures
    • Width
    • 488 mm
    • Height
    • 178 mm
    • Depth
    • 523 mm
Datasheet/manual