reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY RM-1920 :: 48.3 cm (19") server housing, 2 U, black

Item-No.: ICY RM-1920
€96,95
Category of goods: 0


RM-1920

  • Product Description
  • Technical information
  • General
    • Type
    • 48 cm (19”) housing
    • Design
    • Without power supply
    • Mounting form
    • 2 height units
    • Material
    • Steel sheet
    • Colour
    • Black
  • Measures
    • Width
    • 488 mm
    • Height
    • 89 mm
    • Depth
    • 395 mm

RackMax RM-1920 — rack — easy integration — 2 U — microATX

•19" industrial server housing with 390-mm depth
• Supports 2x USB 2.0 ports
• LED for power supply, hard drive access
• Power and reset switch
• Supports Mini-ITX mainboard
• Supports ATX or PS/2 power supply
• Supports 4x low profile cards
• Precise finish using high-end punching machine
• High-quality aluminium bezel

The RM-1920 is a reliable, stable 2-U server housing with 390-mm depth. It supports all microATX
mainboards with a dual-core/quad-core processor and four low profile cards. Although it is small on price, the RM-1920 is big on quality,
with a high-end aluminium front bezel. Two 80-mm fans can be fitted at the front for ventilation.
werden. In addition, the RM-1920 supports standard ATX or PS/2 power supplies.



Manufacturer : RAIDSONIC
Factory number : 19200
Package weight : 7 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48 cm (19”) housing
    • Design
    • Without power supply
    • Mounting form
    • 2 height units
    • Material
    • Steel sheet
    • Colour
    • Black
  • Measures
    • Width
    • 488 mm
    • Height
    • 89 mm
    • Depth
    • 395 mm
Datasheet/manual