reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOX 6999951 :: Cable routing panel — 5 brackets, light grey, 1 U

Item-No.: BOX 6999951
€11,95
Category of goods: 0


BOX 6999951

  • Product Description
  • Technical information
  • General
    • Type
    • 48 cm (19”) cable management panel
    • Design
    • 5 clips
    • Assembly
    • For 48 cm (19”) cabinets
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 7035, light grey

48.3-cm (19") panel for neat and tidy cable management, light grey

• 19" cable management panel
• 1 U
• 5 cable routing brackets
• RAL 7035
• Steel



Manufacturer : EFB-ELEKTRONIK
Factory number : 699995.1
Package weight : 0.451 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48 cm (19”) cable management panel
    • Design
    • 5 clips
    • Assembly
    • For 48 cm (19”) cabinets
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 7035, light grey