reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOX 699992 :: Cable management panel with 5 cable guide rings

Item-No.: BOX 699992
Colour:

€8,95
Category of goods: 0

BOX 699992

  • Product Description
  • Technical information
  • General
    • Type
    • 48 cm (19”) cable management panel
    • Design
    • 4 clips
    • Assembly
    • For 48 cm (19”) cabinets
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 7035, light grey

48.3cm (19“) cable management panel for orderly and tidy cable management

• 1HE
• Number of links: 5
• Plastic, light grey



Manufacturer : EFB-ELEKTRONIK
Factory number : 699997
Package weight : 0.561 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48 cm (19”) cable management panel
    • Design
    • 4 clips
    • Assembly
    • For 48 cm (19”) cabinets
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 7035, light grey
Datasheet/manual