reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOX 6999914 :: Cable routing bracket — 1 bracket, silver 80 x 120 mm

Item-No.: BOX 6999914
€4,50
Category of goods: 0


BOX 6999914

  • Product Description
  • Technical information
  • General
    • Type
    • Cable routing brackets
    • Design
    • 80 x 120
    • Assembly
    • For 48 cm (19”) cabinets
    • Material
    • Steel
    • Colour
    • Silver

For neat and tidy cable management

• Mounting on 19" rails
• Zinc-plated steel



Manufacturer : EFB-ELEKTRONIK
Factory number : 699991.4
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable routing brackets
    • Design
    • 80 x 120
    • Assembly
    • For 48 cm (19”) cabinets
    • Material
    • Steel
    • Colour
    • Silver