reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOX 691662 :: Brush strip for wall housing - 250 mm x 80 mm

Item-No.: BOX 691662
€9,95
Category of goods: 0


BOX 691662

  • Product Description
  • Technical information
  • General
    • Type
    • Brush strip
    • Design
    • 250 x 80
    • Colour
    • Black

Brush strip 250 x 80 mm for 19" wall housing (60mm fibre length)



Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Brush strip
    • Design
    • 250 x 80
    • Colour
    • Black
Datasheet/manual