reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOX 691662-1 :: Brush strip for floor-standing housing - 450 mm x 90 mm

Item-No.: BOX 691662-1
€14,95
Category of goods: 0


BOX 691662-1

  • Product Description
  • Technical information
  • General
    • Type
    • Brush strip
    • Design
    • 450 x 90
    • Colour
    • Black

Brush strip 450 x 90 mm for 19" floor-standing housing



Manufacturer : EFB-ELEKTRONIK
Package weight : 0.137 kg
RoHS : conform
Technical information
  • General
    • Type
    • Brush strip
    • Design
    • 450 x 90
    • Colour
    • Black
Datasheet/manual