reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOX 691606 :: 48.3 cm (19"), wall-mounted housing, 6 rack units

Item-No.: BOX 691606
€206,50
Category of goods: 0


BOX 691606

  • Product Description
  • Technical information
  • General
    • Type
    • 48 cm (19”) shelf
    • Design
    • Door with window
    • Mounting form
    • 6 height units
    • Material
    • Steel sheet
    • Colour
    • Light grey, RAL 7035
  • Specials
    • Specification
    • Incl. 1x brush strip, cage nuts, door key
  • Measures
    • Width
    • 600 mm
    • Height
    • 330 mm
    • Depth
    • 500 mm

48.3cm(19“) Electronics-wall housing, 2-piece with 6 rack units

• Sheet steel housing with welded rack, fully pre-assembled, self-ventilated
• Inside depth-adjustable profile rails 482.6 mm (19'')
• Horizontal profile rails with 25 mm hole spacing for fixing and depth adjustment of the profile rails
• Door with safety glass viewing window, opening angle 180°
• Left and right door hinges possible
• Front door (and swing frame) earthed inside
• Cable entry optionally in cover, base or rear wall
• Incl. 1x brush strip, 1x mounting kit for 48.3cm (19") slots (20 pcs. per pack), 2 door keys
• Colour: RAL 7035
• Dimensions (WxDxH): 600 x 500 x 330 mm



Package weight : 18.523 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48 cm (19”) shelf
    • Design
    • Door with window
    • Mounting form
    • 6 height units
    • Material
    • Steel sheet
    • Colour
    • Light grey, RAL 7035
  • Specials
    • Specification
    • Incl. 1x brush strip, cage nuts, door key
  • Measures
    • Width
    • 600 mm
    • Height
    • 330 mm
    • Depth
    • 500 mm
Datasheet/manual