reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOX 537241 :: Service Board for 19" installation, tiltable 4x15°

Item-No.: BOX 537241
€81,49
Category of goods: 0


BOX 537241

  • Product Description
  • Technical information
  • General
    • Type
    • 48 cm (19”) shelf
    • Design
    • Serviceboard
    • Material
    • Steel sheet
    • Colour
    • Light grey, RAL 7035
  • Specials
    • Specification
    • 4x adjustable
  • Measures
    • Width
    • 525 mm
    • Height
    • 260 mm

RAL7035 Service Board for 19" installation, tiltable 4 x 15°

For storing 19" components in front of the 19" level, e.g. for fitting or storing patch panels
measuring devices, keyboards, desk pads, ...
.
• Robust sheet steel construction
• Screw mounting, suitable for all 19" profiles
• Surface area: 525 x 260 mm
• Angle of the working surface 4-way adjustable in 15° increments
• Paint: RAL7035, light grey



Manufacturer : EFB-ELEKTRONIK
Factory number : 53724.1
Package weight : 1.99 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48 cm (19”) shelf
    • Design
    • Serviceboard
    • Material
    • Steel sheet
    • Colour
    • Light grey, RAL 7035
  • Specials
    • Specification
    • 4x adjustable
  • Measures
    • Width
    • 525 mm
    • Height
    • 260 mm