reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOX 398501 :: Mounting tool for the installation of 19" components


BOX 398501

  • Product Description
  • Technical information
  • General
    • Type
    • 48-cm (19”) tool
    • Design
    • Third hand
    • Mounting form
    • Delivered as a pair
    • Material
    • Steel sheet
  • Specials
    • Specification
    • Load capacity of up to 50 kg

"Third hand" mounting tool for the installation of 19" components

It's a problem you may be familiar with:

You are holding the hub, server and patch panel or UPS with two hands, and you need to mount them in the 19" cabinet. How do you mount the screws?
You can't let go of anything, so you need a "third hand"!

This mounting tool helps you install 19" components. It is attached to either side of the 19" profile and supports equipment securely during installation.
You can keep one or both hands free to work, and a second person is no longer required.

Product features
• Supports 19" components during mounting
• Suitable for all 19" profiles
• One hand operation
• Self-clamping mechanism
• Additional clamp with sturdy locking knob for heavier parts
• Load per pair when using the locking device, min. 50 kg
• Extremely robust design
• Material: galvanized steel plate
• Delivered in pairs (pack of 2)

--Supplied without switches or other accessories--



Manufacturer : EFB-ELEKTRONIK
Factory number : 39850.1
Package weight : 0.625 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48-cm (19”) tool
    • Design
    • Third hand
    • Mounting form
    • Delivered as a pair
    • Material
    • Steel sheet
  • Specials
    • Specification
    • Load capacity of up to 50 kg