reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM6T 39A SMD :: Uni-directional overvoltage protection diode

Item-No.: SM6T 39A SMD
€0,16
Category of goods: 1


SM6T 39A SMD

  • Product Description
  • Technical information
  • General
    • Modelname
    • SM6T39A
    • Type
    • Zener diode
    • Technology
    • Unidirectional
    • Design
    • SMD overvoltage protection diode
    • Mounting form
    • DO-214AA
    • Temperature range
    • -65 … +175
  • Electrical values
    • Performance
    • 600 W
    • Voltage
    • 39 V
    • IFSM
    • 100 A
  • Measures
    • Length
    • 5.6 mm
    • Width
    • 3.95 mm
    • Height
    • 2.65 mm

Uni-directional overvoltage protection diode



Manufacturer : ST MICROELECTRONICS
Factory number : P6SMB39A
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • SM6T39A
    • Type
    • Zener diode
    • Technology
    • Unidirectional
    • Design
    • SMD overvoltage protection diode
    • Mounting form
    • DO-214AA
    • Temperature range
    • -65 … +175
  • Electrical values
    • Performance
    • 600 W
    • Voltage
    • 39 V
    • IFSM
    • 100 A
  • Measures
    • Length
    • 5.6 mm
    • Width
    • 3.95 mm
    • Height
    • 2.65 mm
Datasheet/manual