reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P6KE 6,8A :: Overvoltage protection diode

Item-No.: P6KE 6,8A
€0,14
Category of goods: 1

P6KE 6,8A

  • Product Description
  • Technical information
  • General
    • Model
    • P6KE6V8A
    • Type
    • Zener diode
    • Technology
    • Unidirectional
    • Design
    • Overvoltage protection diode
    • Mounting form
    • CB-417
    • Temperature range
    • -65 … +175
  • Electrical values
    • Performance
    • 600 W
    • Voltage
    • 6.8 V
    • IFSM
    • 100 A
  • Measures
    • Length
    • 60.3 mm
    • Ø
    • 3.6 mm

Overvoltage protection diode



Manufacturer : LITTELFUSE
Factory number : P6KE6,8A
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • P6KE6V8A
    • Type
    • Zener diode
    • Technology
    • Unidirectional
    • Design
    • Overvoltage protection diode
    • Mounting form
    • CB-417
    • Temperature range
    • -65 … +175
  • Electrical values
    • Performance
    • 600 W
    • Voltage
    • 6.8 V
    • IFSM
    • 100 A
  • Measures
    • Length
    • 60.3 mm
    • Ø
    • 3.6 mm
Datasheet/manual