reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1,5KE 33CA :: Overvoltage protection diode

Item-No.: 1,5KE 33CA
€0,29
Category of goods: 1


1,5KE 33CA

  • Product Description
  • Technical information
  • General
    • Modelname
    • 1N6283CA
    • Type
    • Zener diode
    • Technology
    • Bidirectional
    • Design
    • Overvoltage protection diode
    • Mounting form
    • DO-201
    • Temperature range
    • -55 … +175
  • Electrical values
    • Performance
    • 1500 W
    • Voltage
    • 33 V
    • IFSM
    • 200 A
  • Measures
    • Length
    • 60.3 mm
    • Ø
    • 5 mm

Overvoltage protection diode



Manufacturer : LITTELFUSE
Factory number : 1,5KE33CA
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • 1N6283CA
    • Type
    • Zener diode
    • Technology
    • Bidirectional
    • Design
    • Overvoltage protection diode
    • Mounting form
    • DO-201
    • Temperature range
    • -55 … +175
  • Electrical values
    • Performance
    • 1500 W
    • Voltage
    • 33 V
    • IFSM
    • 200 A
  • Measures
    • Length
    • 60.3 mm
    • Ø
    • 5 mm