reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAN-X2-220N :: Noise capacitor, X2, 275VAC / 10%, 0.22µF

Item-No.: PAN-X2-220N
€0,25
Category of goods: 1 = discountable

PAN-X2-220N

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 275
    • Capacitance
    • 220 nF
    • Approval
    • According to EN / UL 60384-14, CAN/CSA E60384-14
  • Measures
    • Content spacing
    • 15 mm
  • General
    • Type
    • Interference suppression capacitor
    • Temperatur max.
    • -40 ... +110
    • Design
    • Flame-retardant plastic
    • Material
    • Metal foil
  • Specials
    • Specification
    • Class X2

Type: ECQUA
Class X2

• Compact
• Flame-retardant plastic
• UL 60384-14, CAN/CSA E60384-14, EN 60384-14, IEC 60384-14

• Nominal voltage: 275 VAC
• Tolerance: 10%



Manufacturer : PANASONIC
Factory number : ECQUAAF224KA
Package weight : 0.002 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 275
    • Capacitance
    • 220 nF
    • Approval
    • According to EN / UL 60384-14, CAN/CSA E60384-14
  • Measures
    • Content spacing
    • 15 mm
  • General
    • Type
    • Interference suppression capacitor
    • Temperatur max.
    • -40 ... +110
    • Design
    • Flame-retardant plastic
    • Material
    • Metal foil
  • Specials
    • Specification
    • Class X2
Datasheet/manual