reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MP3-X2 47N :: WIMA, radio interference suppression capacitor, class X2

Item-No.: MP3-X2 47N
€0,40
Category of goods: 1


MP3-X2 47N

  • Product Description
  • Technical information
  • Implementation
    • Series
    • MP 3-X2
    • Dielectric
    • Metallised paper
    • Capacitor electrodes
    • Metallised
  • Electrical values
    • Voltage AC
    • 275
    • Capacitance
    • 0.047 µF
    • Capacitance
    • 47 nF
    • Approval
    • According to DIN EN 132400, IEC 60384-14/2
  • Measures
    • Content spacing
    • 15 mm
    • Length
    • 19.0 mm
    • Width
    • 7.0 mm
    • Height
    • 15.0 mm
  • Measuring range
    • Tolerance
    • 20 %
  • General
    • Type
    • Radio suppression capacitor
    • Temperatur max.
    • +110
    • Design
    • Protection against active and passive flammability
    • Assembly
    • Low-attenuation
  • Specials
    • Specification
    • Class X2

Radio interference suppression capacitor WIMA MP3

• High level of protection against active and passive flammability.
• Low-attenuation structure.
• Low ESR for high level of radio interference suppression.
• Class X2
• Max. operating voltage: 275 V AC
• Temperature range: up to 110 °C
• Spacing 15 mm



Manufacturer : WIMA
Factory number : MPX21W2470FE00MSSD
Package weight : 0.002 kg
RoHS : conform
Technical information
  • Implementation
    • Series
    • MP 3-X2
    • Dielectric
    • Metallised paper
    • Capacitor electrodes
    • Metallised
  • Electrical values
    • Voltage AC
    • 275
    • Capacitance
    • 0.047 µF
    • Capacitance
    • 47 nF
    • Approval
    • According to DIN EN 132400, IEC 60384-14/2
  • Measures
    • Content spacing
    • 15 mm
    • Length
    • 19.0 mm
    • Width
    • 7.0 mm
    • Height
    • 15.0 mm
  • Measuring range
    • Tolerance
    • 20 %
  • General
    • Type
    • Radio suppression capacitor
    • Temperatur max.
    • +110
    • Design
    • Protection against active and passive flammability
    • Assembly
    • Low-attenuation
  • Specials
    • Specification
    • Class X2
Datasheet/manual