reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MKP-X2 47N :: Radio interference suppression capacitors, 47nF, 305V~, RM7.5

Item-No.: MKP-X2 47N
€0,18
Category of goods: 1


MKP-X2 47N

  • Product Description
  • Technical information
  • Implementation
    • Series
    • MKP-X2
    • Dielectric
    • PP film
    • Capacitor electrodes
    • Metallised
  • Electrical values
    • Voltage AC
    • 305
    • Capacitance
    • 0.047 µF
    • Capacitance
    • 47 nF
  • Measures
    • Content spacing
    • 7.5 mm
    • Length
    • 10.3 mm
    • Width
    • 5.7 mm
    • Height
    • 12.5 mm
  • Measuring range
    • Tolerance
    • 10 %
  • General
    • Type
    • Radio suppression capacitor
Special Features
  • Reliable self-healing
  • High degree of interference suppression due to good attenuation and low ESR


Typical Applications
Class X2 RFI applications to meet EMC regulations
  • Capacitors connected to the mains between phase and neutral or phase conductors
  • General requirements, pulse peak voltage < 2.5 kV



Manufacturer : WIMA
Factory number : MKX2AW24702F00KSSD
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Implementation
    • Series
    • MKP-X2
    • Dielectric
    • PP film
    • Capacitor electrodes
    • Metallised
  • Electrical values
    • Voltage AC
    • 305
    • Capacitance
    • 0.047 µF
    • Capacitance
    • 47 nF
  • Measures
    • Content spacing
    • 7.5 mm
    • Length
    • 10.3 mm
    • Width
    • 5.7 mm
    • Height
    • 12.5 mm
  • Measuring range
    • Tolerance
    • 10 %
  • General
    • Type
    • Radio suppression capacitor
Datasheet/manual