reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FUNK 680N :: Noise capacitor 680N

Item-No.: FUNK 680N
€0,40
Category of goods: 1


FUNK 680N

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 250
    • Capacitance
    • 680 nF
    • Approval
    • According to VDE 0565-1
  • Measures
    • Content spacing
    • 27.5 mm
  • General
    • Type
    • Radio suppression capacitor
    • Temperatur max.
    • -40 ... +85
  • Specials
    • Specification
    • Class X2

Wireless noise capacitors

• Class X2
• According to VDE 0565-1
• Max. operating voltage: 250 VAC
• Temperature range: -40 to +85°C
• Spacing: 27.5 mm



Package weight : 0.016 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 250
    • Capacitance
    • 680 nF
    • Approval
    • According to VDE 0565-1
  • Measures
    • Content spacing
    • 27.5 mm
  • General
    • Type
    • Radio suppression capacitor
    • Temperatur max.
    • -40 ... +85
  • Specials
    • Specification
    • Class X2
Datasheet/manual