reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 78 91 125 :: Side cutters Electronic Super Knips® 125 mm

Item-No.: KN 78 91 125
€20,40
Category of goods: 1


KN 78 91 125

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Multi-component sleeves
    • Technology
    • Very small facet
  • Implementation
    • Cutting value wire (hard)
    • 0.6
    • Cutting value wire (medium)
    • 1.2
    • Cutting value wire (soft)
    • 1.6
  • Measures
    • Length
    • 125 mm

Burnished pliers; handles with multi-component casings; special tool steel, burnished

Precision pliers for extremely fine cutting work e.g. in electronics and precision engineering
Milled, extremely sharp, non-bevelled cutting edges for coextensive cutting
Precision shaped tips also capable of cutting adjacent wires from 0.2 mm in dia.
Joint with stainless steel rivet
Blades additionally inductively hardened
Extremely effortless motion for fatigue-free working
With opening spring and opening limiter
Blades additionally inductively hardened, cutting edge hardness approx. 64 HRC
Special tool steel, bronzed
With wire clamp — no uncontrolled escaping of wire sections
Precision-milled cutting edges with very small bevel for hard wire too



Manufacturer : KNIPEX
Factory number : 78 91 125
Package weight : 0.057 kg
Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Multi-component sleeves
    • Technology
    • Very small facet
  • Implementation
    • Cutting value wire (hard)
    • 0.6
    • Cutting value wire (medium)
    • 1.2
    • Cutting value wire (soft)
    • 1.6
  • Measures
    • Length
    • 125 mm
Datasheet/manual