reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 78 71 125 :: Side cutters 125 mm, with wire clamp

Item-No.: KN 78 71 125
€19,50
Category of goods: 1


KN 78 71 125

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Multi-component sleeves
    • Technology
    • Without bevel
  • Implementation
    • Cutting value wire (hard)
    • 0.6
    • Cutting value wire (medium)
    • 1.2
    • Cutting value wire (soft)
    • 1.6
  • Measures
    • Length
    • 125 mm

Electronics side
cutters, Super-Knips
For precision work on
electronic
parts.
Play-free joint,
extremely effortless motion,
precision-milled
cutting edges without grinding
with opening spring and
limiter.
Length 125 mm, without
bevel
Cutting force:
Soft wire from 0.2 to
1.6 mm in diameter,
hard wire up to
0.6 mm in diameter.



Manufacturer : KNIPEX
Factory number : 78 71 125
Package weight : 0.048 kg
Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Multi-component sleeves
    • Technology
    • Without bevel
  • Implementation
    • Cutting value wire (hard)
    • 0.6
    • Cutting value wire (medium)
    • 1.2
    • Cutting value wire (soft)
    • 1.6
  • Measures
    • Length
    • 125 mm
Datasheet/manual