reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 78 31 125 :: Electronics side cutters

Item-No.: KN 78 31 125
€18,60
Category of goods: 1 = discountable

KN 78 31 125

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Multi-component sleeves
    • Technology
    • Without bevel
  • Implementation
    • Cutting value wire (medium)
    • 1.0
    • Cutting value wire (soft)
    • 1.6
  • Measures
    • Length
    • 125 mm

Electronic side cutters, Super-Knips.
Play-free joint, extremely effortless motion, precision-milled.
cutting edges without grinding, with opening spring and limiter.
Length 125 mm, narrow head, without bevel
Cutting force: soft wire from 0.2 to 1.0 mm in diameter.



Manufacturer : KNIPEX
Factory number : 78 31 125
Package weight : 0.046 kg
Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Multi-component sleeves
    • Technology
    • Without bevel
  • Implementation
    • Cutting value wire (medium)
    • 1.0
    • Cutting value wire (soft)
    • 1.6
  • Measures
    • Length
    • 125 mm
Datasheet/manual