reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 78 13 125 :: Electronics side cutters 125 mm, Super-Knips

Item-No.: KN 78 13 125
€18,80
Category of goods: 1 = discountable

KN 78 13 125

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Multi-component sleeves
    • Technology
    • Without bevel
  • Implementation
    • Cutting value wire (medium)
    • 1.0
    • Cutting value wire (soft)
    • 1.6
  • Measures
    • Length
    • 125 mm

Electronics side cutters, Super-Knips
Produced from INOX stainless steel with precision
Milled non-bevelled cutting edges
for co-extensive cutting.
With wire clamp.
Extremely effortless motion, with opening spring.
Length: 125 mm
Cutting force: 0.2 to 1.6 mm



Manufacturer : KNIPEX
Factory number : 78 13 125
Package weight : 0.047 kg
Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Multi-component sleeves
    • Technology
    • Without bevel
  • Implementation
    • Cutting value wire (medium)
    • 1.0
    • Cutting value wire (soft)
    • 1.6
  • Measures
    • Length
    • 125 mm
Datasheet/manual