reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 77 42 115 :: Side cutters 115 mm, tip, without bevel

Item-No.: KN 77 42 115
€31,50
Category of goods: 1 = discountable

KN 77 42 115

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Multi-component sleeves
    • Technology
    • Without bevel
  • Implementation
    • Cutting value wire (medium)
    • 0.8
    • Cutting value wire (soft)
    • 0.3 - 1.3
  • Measures
    • Length
    • 115 mm

Electronics side cutters, mirror-finish head; handles with multi-component casings; pointed head

for delicate assembly tasks, e.g. in electronics and precision mechanics
Robust, box and play-free joint
Low-friction double spring for gentle and smooth opening
The polish or mirror finish (design 2 only) in conjunction with a fine oil film offers good rust protection — no disruption in the circuit by flaking chrome parts
Blades additionally inductively hardened, cutting edge hardness approx. 62 HRC
Special tool steel in special quality, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 77 42 115
Package weight : 0.075 kg
Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Multi-component sleeves
    • Technology
    • Without bevel
  • Implementation
    • Cutting value wire (medium)
    • 0.8
    • Cutting value wire (soft)
    • 0.3 - 1.3
  • Measures
    • Length
    • 115 mm
Datasheet/manual