reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 77 32 115 :: Side cutters 115 mm, small bevel

Item-No.: KN 77 32 115
€32,40
Category of goods: 1 = discountable

KN 77 32 115

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Multi-component sleeves
    • Technology
    • Small bevel
  • Implementation
    • Cutting value wire (hard)
    • 0.5
    • Cutting value wire (soft)
    • 0.3 - 1.3
  • Measures
    • Length
    • 115 mm

Electronics side cutters for precision work on electronic components.

Box, play-free precision joint, low-friction double spring, mirror-finish surface.

Length 115 mm, tip
Head shape, small bevel.
Cutting force:
Soft wire from 0.3 to 1.3 mm in diameter
Hard wire up to 0.5 mm in diameter.



Manufacturer : KNIPEX
Factory number : 77 32 115
Package weight : 0.073 kg
Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Multi-component sleeves
    • Technology
    • Small bevel
  • Implementation
    • Cutting value wire (hard)
    • 0.5
    • Cutting value wire (soft)
    • 0.3 - 1.3
  • Measures
    • Length
    • 115 mm
Datasheet/manual