reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GEH SG 1-10 :: System housing

Item-No.: GEH SG 1-10
€58,30
Category of goods: 1


GEH SG 1-10

  • Product Description
  • Technical information
  • General
    • Type
    • System housing
    • Design
    • 3 height units
    • Colour
    • Natural aluminium
  • Measures
    • Width
    • 203,8 mm
    • Height
    • 113,8 mm
    • Depth
    • 236.0 mm

10" 3U table system housing

Specifically to include Eurosize printed circuit boards as a kit with instructions. The few component parts can be easily installed with a few small steps. The housing is easy to handle with equipment handles and side panels with recessed handles. The plastic base screwed on the bottom provide a firm hold and secure stacking. Aluminium, naturally anodized. Side panel blue. Opening 203.8 x 113.8 mm Depth 236mm



Manufacturer : PROMA
Factory number : 133061
Package weight : 1.886 kg
RoHS : conform
Technical information
  • General
    • Type
    • System housing
    • Design
    • 3 height units
    • Colour
    • Natural aluminium
  • Measures
    • Width
    • 203,8 mm
    • Height
    • 113,8 mm
    • Depth
    • 236.0 mm
Datasheet/manual