reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BGT TFP 342 :: Aluminium part front panels 128.4 x 213.2 x 2.5 mm

Item-No.: BGT TFP 342
€7,35
Category of goods: 1


TFP 3-42

  • Product Description
  • Technical information
  • General
    • Type
    • Partial front panel
    • Design
    • 42TE
    • Material
    • Aluminium
  • Measures
    • Width
    • 213.2 mm
    • Height
    • 128.4 mm
    • Depth
    • 2.5 mm

Aluminium part front panels, anodised on the front.

3HE = 128.4 mm
42TE = 213.2 mm



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10091674
Package weight : 0.19 kg
RoHS : conform
Technical information
  • General
    • Type
    • Partial front panel
    • Design
    • 42TE
    • Material
    • Aluminium
  • Measures
    • Width
    • 213.2 mm
    • Height
    • 128.4 mm
    • Depth
    • 2.5 mm
Datasheet/manual