reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BGT SFP 308 :: Aluminium plug-in front panels 128.4 x 40.3 x 2.5 mm

Item-No.: BGT SFP 308
€4,85
Category of goods: 1 = discountable

TFP KG VS1 3/08 ME

  • Product Description
  • Technical information
  • General
    • Type
    • Plug-in front panel
    • Design
    • 8TE
    • Material
    • Aluminium, polyamide
  • Measures
    • Width
    • 40.3 mm
    • Height
    • 128.4 mm
    • Depth
    • 2.5 mm

Aluminium plug-in front panels

2.5 mm thick with handle and PCB holder. For standard-compliant positioning when installing in subrack. Fully anodised. Incl. all screws.

Height: 3HE (128.4 mm)
Width: 8TE (40.3 mm)



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10065375
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug-in front panel
    • Design
    • 8TE
    • Material
    • Aluminium, polyamide
  • Measures
    • Width
    • 40.3 mm
    • Height
    • 128.4 mm
    • Depth
    • 2.5 mm
Datasheet/manual