reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BGT 384-180 IZ :: 19'' subrack, 3HE 84TE, 178 mm depth

Item-No.: BGT 384-180 IZ
€40,20
Category of goods: 1 = discountable

BGT 384/180IZ

  • Product Description
  • Technical information
  • General
    • Type
    • 19” sub-rack
    • Design
    • For connectors
    • Material
    • Aluminium
  • Measures
    • Width
    • 426.7 mm
    • Height
    • 132.5 mm
    • Depth
    • 178.0 mm
  • Electrical values
    • Approval
    • DIN IEC297-3

19” subrack

for installation of plug-in modules and housing of eurocards (printed circuit boards) in accordance with DIN IEC297-3. Basic unit for connector assembly in accordance with DIN 41612 (EN 60603-2).

Included with delivery:
2 angled side walls with 2-mm aluminium handle holes with anti-twist protection
2 front module rails
2 rear module rails, Z profile
Assembly materials

132.5 mm = 3HE
426.7 mm = 84TE



Manufacturer : FISCHER ELEKTRONIK
Package weight : 1.094 kg
RoHS : conform
Technical information
  • General
    • Type
    • 19” sub-rack
    • Design
    • For connectors
    • Material
    • Aluminium
  • Measures
    • Width
    • 426.7 mm
    • Height
    • 132.5 mm
    • Depth
    • 178.0 mm
  • Electrical values
    • Approval
    • DIN IEC297-3