reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CY 22-3 820P :: Mica capacitor, 820 pF, 100 V, +/- 2%

Item-No.: CY 22-3 820P
€1,45
Category of goods: 1 = discountable

CY 22-3 820P

  • Product Description
  • Technical information
  • General
    • Type
    • Mica capacitor
    • Mounting form
    • Wire bonding
    • Tolerance
    • 2 %
  • Interfaces
    • Connection
    • Radial
  • Electrical values
    • Capacitance
    • 820 pF
    • Voltage
    • 100 V
  • Measures
    • Content spacing
    • 4.5 mm

Mica capacitor – for frequency stable HF applications

• Very small losses even at very high frequencies
• Linear temperature
• Predestined as a high frequency application in frequency-stable circuits as well as a measurement standard
• Max. operating voltage: 100 V
• Tolerance: ±2%
• Spacing 4.5 mm



Manufacturer : CHUANG LIAN
Factory number : CY22-3-820PF
Package weight : 0.00031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mica capacitor
    • Mounting form
    • Wire bonding
    • Tolerance
    • 2 %
  • Interfaces
    • Connection
    • Radial
  • Electrical values
    • Capacitance
    • 820 pF
    • Voltage
    • 100 V
  • Measures
    • Content spacing
    • 4.5 mm
Datasheet/manual