reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STRIPPER RG58 3 :: Stripping tool with 3 blades, 6/8/12 mm

Item-No.: STRIPPER RG58 3
€5,35
Category of goods: 1 = discountable

STRIPPER RG58 3

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping tool
    • Design
    • With 3 blades
  • Implementation
    • Cable cross-section
    • 6 - 8 - 12 mm²

Stripping tool with 3 blades

• Cutting length 6/8/12 mm

For RG58 / RG59 cable



Manufacturer : FIXPOINT
Factory number : 11367
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping tool
    • Design
    • With 3 blades
  • Implementation
    • Cable cross-section
    • 6 - 8 - 12 mm²
Datasheet/manual