reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STRIPPER NR.5 :: Stripping pliers, Ø = 0.2–6 mm²

Item-No.: STRIPPER NR.5
€18,20
Category of goods: 1


STRIPPER NR.5

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping pliers
  • Implementation
    • Cable cross-section
    • 0.2 - 6.0 mm²

Fully insulated automatic stripping pliers for all common, flexible and solid conductors from 0.2 to 6.0 mm². Adjustable length stop from 5 to 12 mm, removable if required. Built-in side cutter up to a diameter of 2 mm.



Manufacturer : WEICON
Factory number : 51000005
Package weight : 0.156 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping pliers
  • Implementation
    • Cable cross-section
    • 0.2 - 6.0 mm²