reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STRIPPER NR.3 :: Coaxial cable stripper, Ø = 4.8-6.0 mm

Item-No.: STRIPPER NR.3
€17,70
Category of goods: 1 = discountable

STRIPPER NR.3

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping tool
  • Implementation
    • Cable cross-section
    • 4.8 - 7.5 mm²

COMBI-COAX no. 3
Allows incremental stripping of all common coaxial cables from 4.8–7.5 mm external diameter, but also for flexible cable such as 3x 0.75, 10 and 16 mm². The ergonomic shape of the tool makes stripping faster. It is not necessary to set the depth of cut.
The COMBI-COAX no. 3 also includes an integrated and easily accessible side cutter.



Manufacturer : WEICON
Factory number : 52000003
Package weight : 0.073 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping tool
  • Implementation
    • Cable cross-section
    • 4.8 - 7.5 mm²