reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STRIPPER NR.200 :: Duo strippers

Item-No.: STRIPPER NR.200
€29,50
Category of goods: 1 = Rabattfähig

STRIPPER NR.200

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping tool
  • Implementation
    • Cable cross-section
    • 4.0 - 28.0 mm²

Duo strippers for professional stripping and exposing cable with only one tool for all common round cables from 4.0 to 28 mm in diameter. Infinitely variable adjustment of the depth of cut. Stripping for flexible and solid conductors from 0.5 to 6.0 mm². The special scanning system adjusts automatically to the wire diameter. With integrated
length scale and a spare blade.



Manufacturer : WEICON
Factory number : 51000200
Package weight : 0.152 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping tool
  • Implementation
    • Cable cross-section
    • 4.0 - 28.0 mm²