reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STRIPPER NR.100 :: Stripping tool, Ø= 4–13 mm²

Item-No.: STRIPPER NR.100
€13,60
Category of goods: 1


STRIPPER NR.100

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping tool
  • Implementation
    • Cable cross-section
    • 4.0 - 13.0 mm²

Universal tool for stripping of outer and inner insulation as well as for incremental stripping of coaxial cables. It enables you to make circular and longitudinal cuts as well as
allows for the flush stripping in the ceiling and wall area in branching and splitter boxes.

Outer insulation of 4–13 mm²
Stranded wire and conductors from 0.5–16mm²



Manufacturer : WEICON
Factory number : 51000100
Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping tool
  • Implementation
    • Cable cross-section
    • 4.0 - 13.0 mm²