reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 98 54 :: Cable knife 180 mm, protected blade backs

Item-No.: KN 98 54
€11,70
Category of goods: 1 = discountable

KN 98 54

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping tool
    • Design
    • VDE
    • Assembly
    • insulated blade backs
  • Measures
    • Length
    • 180 mm

Cable knife, VDE-tested 1000 V.
Insulated blade backs, with protective cap.
Length 180 mm



Manufacturer : KNIPEX
Factory number : 98 54
Package weight : 0.068 kg
Technical information
  • General
    • Type
    • Stripping tool
    • Design
    • VDE
    • Assembly
    • insulated blade backs
  • Measures
    • Length
    • 180 mm
Datasheet/manual