reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 95 61 190 :: Knipex wire cable cutters, forged

Item-No.: KN 95 61 190
€33,70
Category of goods: 1


KN 95 61 190

  • Product Description
  • Technical information
  • General
    • Type
    • Wire rope cutter
  • Measures
    • Length
    • 190 mm
  • Implementation
    • Cable cross section
    • 6 mm
    • Cable cross-section
    • 10 mm²

For hard wire cables, also suitable for cabling and round steel

• Precise, effortless screwed joint
• With safety catch

Special blade geometry prevents the wire cable fanning out

Chrome vanadium high-performance steel, oil-hardened and tempered



Manufacturer : KNIPEX
Factory number : 95 61 190
Package weight : 0.326 kg
Technical information
  • General
    • Type
    • Wire rope cutter
  • Measures
    • Length
    • 190 mm
  • Implementation
    • Cable cross section
    • 6 mm
    • Cable cross-section
    • 10 mm²
Datasheet/manual