reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 95 36 250 :: Cable shears 250 mm, with ratchet principle



KN 95 36 250

  • Product Description
  • Technical information
  • General
    • Type
    • Cable cutter
    • Design
    • VDE
  • Measures
    • Length
    • 250 mm

Cable cutter insulated with multi-component casings, VDE-tested 250 mm

For cutting copper and aluminium cables, single and multi-wire.
Not suitable for steel wire and wire cable.
Hardened precision-ground blades.
Cuts smoothly and cleanly without crushing.
One-hand operation using ratchet principle.
Lower force requirement owing to very high transmission ratio. Two-stage sprocket drive for easy cutting.
Easy to use owing to low weight and compact design.
Can be used even in confined spaces.
With clamping protection. Special tool steel in special quality, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 95 36 250
Package weight : 0.653 kg
Technical information
  • General
    • Type
    • Cable cutter
    • Design
    • VDE
  • Measures
    • Length
    • 250 mm
Datasheet/manual