reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 95 32 038 :: Cable shears 570 mm, with ratchet principle



KN 95 32 038

  • Product Description
  • Technical information
  • General
    • Type
    • Cable cutter
    • Design
    • With multi-component handle
  • Measures
    • Length
    • 570 mm
  • Implementation
    • Cable cross section
    • 280 mm
    • Cable cross-section
    • 550 mm²

Cable shears with adjustable and bendable telescopic brackets

Polished head; handles with multi-component casings

For cable diameters up to 38 mm, bendable brackets for setting the optimum bracket width, also suitable for working in cramped workspaces

Comfortable working with ratchet system and low weight
Heavy-duty telescopic bracket produced from aluminium oval tubing; expendable up to 770 mm for maximum leverage for large cable diameters; push-in to 570 mm for minimal space requirements during transport

Replaceable cutting head

Large cutting area up to max. dia. 38 mm or max. 280 mm² (e.g. 4 x 70 mm² NYY) for copper and aluminium cables

Lighter, cleaner cutting owing to optimised cutting geometry
Adjustable screwed joint

Cutting head: special tool steel in special quality, oil-hardened
Brackets: aluminium oval tubing, high-strength

Brackets adjustable in terms of length and angular position for easier work: bracket length set for optimum leverage for powerful cutting; bracket angled for hand and arm-friendly handle position



Manufacturer : KNIPEX
Factory number : 95 32 038
Package weight : 2.264 kg
Technical information
  • General
    • Type
    • Cable cutter
    • Design
    • With multi-component handle
  • Measures
    • Length
    • 570 mm
  • Implementation
    • Cable cross section
    • 280 mm
    • Cable cross-section
    • 550 mm²
Datasheet/manual