reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 95 22 165 :: Cable Shears with opening spring 165 mm

Item-No.: KN 95 22 165
€32,99
Category of goods: 1 = discountable

KN 95 22 165

  • Product Description
  • Technical information
  • General
    • Type
    • Cable shears
  • Measures
    • Length
    • 165 mm
  • Implementation
    • Cable cross-section
    • 15.0 mm²
tool burnished, handles with multi-component grips
Style 2:internal opening spring, protected and captive



Manufacturer : KNIPEX
Factory number : 95 22 165
Package weight : 0.258 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable shears
  • Measures
    • Length
    • 165 mm
  • Implementation
    • Cable cross-section
    • 15.0 mm²
Datasheet/manual